R-TECH 310031 Round Rubber Feet 9.9 x 4.0 x 3.0 - Black - Sheet Of 100

MPN
310031
Brand
R-TECH
EAN-13
5053556003679
Order Code
31-0031
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.45
5+ £8.29
10+ £7.36
25+ £6.93
50+ £6.54
100+ £6.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 175 in stockContact us for additional availability

R-TECH Round self-adhesive feet are made from black rubber. They have a domed, flanged profile and are designed to prevent or reduce vibration and to protect against surface scratching.

Ideal for use with a wide variety of products and applications, including electrical and electronic products.



  • Colour: Black
  • Round, Domed, Flanged shape
  • Diameter at base 9.9mm
  • Height 4mm
  • Quick and simple to fit
  • Protect surfaces and equipment
  • Absorb shock and vibration
  • Protect against scratching
  • Create a gap for heat dissipation
  • Supplied on sheets of 100
Material Rubber
Pack Size 100
Shape Flanged, Domed
Size 9.9 x 4.0 x 3.0mm
Colour Black
Diameter at base 9.9mm

Reviews

Be the first to submit a review

Trustpilot