Christmas Opening Hours and Delivery Dates here

R-TECH 310001 PU Round Protective Feet Ø8.0 x 2.2 - Clear - Sheet 196

Order Code:

31-0001

Brand: R-TECH MPN: 310001 EAN-13: 5053556003372
Qty Unit Price (Ex VAT)
1+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched same dayAdditional quantity lead time 14 days

Round self-adhesive protective feet made from polyurethane (PU). Ideal for use with a wide range of products and applications.


  • Colour: clear
  • Diameter: 8.0mm
  • Height: 2.2mm
  • Wide range of sizes
  • Quick and simple to fit
  • Protects against scratching
  • Helps prevent slipping and sliding
  • Absorb shock and vibration
  • Protects surfaces and equipment
  • Non-marking
  • Create gap for heat dissipation
  • Supplied on sheets of 196
Material Polyurethane
Pack Size 196
Shape Round
Size 8.0 x 2.2mm
Colour Clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot