Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Blue Dot 30RSB012 Cotton Cellular Blanket 60" x 80" - Red

Order Code:  

87-4233

  Copy to clipboard
Brand: Blue Dot  Copy to clipboard MPN: 30RSB012  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £20.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 09/05/2024

This cotton blanket helps maintain body heat, and provides the patient with dignity and privacy.


  • Approx size 1520 x 2030mm (60 x 80 in.)
  • Colour: red
  • Blue Dot type 30RSB012
Type Cellular
Size 2032 x 1524mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


05 December 2013 Question by: Rapid Customer | Product code: 87-4233
Q. is this blanket washable or dry clean only? Thanks
A. Hi Tracey. Thank you for your question. This blanket is designed to be machine washable on a hot wash and tumble dried and to be warm in winter and cool in summer.

Reviews


Be the first to submit a review