Christmas Opening Hours and Delivery Dates here

Draper Expert 22192 30mm 1/2" Square Drive 6 Point Hub Nut Socket

Order Code:

91-0663

Brand: Draper Expert MPN: 22192 EAN-13: 5010559221929
Qty Unit Price (Ex VAT)
1+ £11.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched in 3 working days

A 6-point 30mm socket for 30mm hub nuts. The socket is suitable for Audi, Citroen, Fiat, Ford, GM (Vauxhall / Opel), Lada, Peugeot, Renault, Talbot and Volkswagen models.

The socket is forged from chrome vanadium steel, hardened, tempered, chrome plated and polished for corrosion protection.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 specifications.


  • ½in. square drive
  • Draper type 22192
Type Hub nut socket
Socket Size 30mm
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot