Christmas Opening Hours and Delivery Dates here

Draper 11673 30m x 6mm Polypropylene Rope

Order Code:

91-4967

Brand: Draper MPN: 11673 EAN-13: 5010559116737
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
981 in stock, despatched in 3 working days

Multi-purpose rope manufactured from weather-resistant polypropylene. Shrink wrapped in coils.


Type Rope
Length 30m
Material Polypropylene
Diameter 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot