Draper 30910 Oil Funnel

MPN
30910
Brand
Draper
EAN-13
5059482004674
Order Code
91-7562
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1,023 in stock

Shaped for square and rectangular oil bottles. Suitable for transferring liquids such as water, oil, petrol, diesel and antifreeze. Rigid spout which is tapered to improve compatibility for a wide range of applications. Moulded side handle grip which doubles as a hanging hole. Manufactured from durable polypropylene.

  • Capacity 0.6L
  • Spout min 20mm
  • Spout max 45mm
  • Size L170 x H155 x W95mm
  • Material Polypropylene
  • Weight 75g
Type Funnels
Material Polypropylene (PP)
Capacity 0.6l
Size L170 x H155 x W95mm

Reviews

Be the first to submit a review

Trustpilot