Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 30900419 RPP30-4812SW 30W DC/DC Converter 18-75V In 12V Out

Recom 30900419 RPP30-4812SW 30W DC/DC Converter 18-75V In 12V Out

Order Code:  

49-6915

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RPP30-4812SW  Copy to clipboard
 Report an error

Discontinued

This Recom 30W RPP30-4812SW DC/DC converter has an wide input voltage range of 4:1. The Single Output DC/DC converter is ideal for high end industrial applications and COTS Military applications where a very wide operating temperature range of -45°C to +89°C is required.

Although the case size is compact, the converter contains a built-in filter EN55022 Class B / FCC Level B without the need for any external components. The RPP30-4812SW is supplied in a standard ribbed case.


  • Input voltage: 18 - 75V DC
  • Insulation voltage: 3000V DC
  • Output current: 2.5A
  • Output voltage: 12V DC
  • Power: 30W
  • Specification: Standard Ribbed Case
  • Efficiency: 87.8%
  • Operating Temperature from -45°C to +97°C
  • Dimensions: 50.8(L) x 30.5(W)
  • Type: DC to DC Converter RPP30-SW Series
  • Manufacturer's part: RPP30-4805SW

Reviews


Be the first to submit a review