Christmas Opening Hours and Delivery Dates here
Recom 30900328 RPP20-2412DW 20W DC/DC Converter 9-36V In 12V/12V Out

Recom 30900328 RPP20-2412DW 20W DC/DC Converter 9-36V In 12V/12V Out

Order Code:

49-6906

Brand: Recom MPN: RPP20-2412DW

Discontinued


The Recom 20W RPP20-2412DW Dual Output DC/DC Converter has a wide input voltage range of 4:1. The converter is ideal for high end industrial applications and COTS Military applications where a wide operating temperature range of -45°C to +97°C is required.

Although the case size is compact, the converter contains a built-in filter EN55022 Class B / FCC Level B, without the need for any external components. The RPP20-2412DW is supplied in the standard ribbed case style.

  • Input voltage: 9 - 36V DC
  • Insulation voltage: 2000V DC
  • Output current: ±833mA
  • Output voltage: ± 12V DC
  • Power: 20W
  • Specification: Standard Ribbed Case
  • Efficiency: 89.6%
  • Operating Temperature from -45°C to +97°C
  • Dimensions: 40.6(L) x 25.4(W)
  • Type: DC to DC Converter RPP20-DW Series
  • Manufacturer's part: RPP20-2412DW
Output Voltage -12V
Input Voltage Range 9 to 36V
Power Rating 20W
Output Current -833mA
Number of Outputs 2
Mounting Style PCB
Temperature Range -45 to +97°C

Trustpilot