Rothenberger 3.0900 TurboSet 2000°C

MPN
3.0900
Brand
Rothenberger
EAN-13
4004625309001
Order Code
49-3145
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £256.11 £217.69
10+ £207.64
50+ £206.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

This powerful soldering kit from Rothenberger contains just about everything you need to complete most soldering tasks.


  • Powerful, safe, economical and environment-friendly
  • Flame temperature up to 2000°C
  • Supplied with case
  • Manufacturer's part 3.0900

Set includes: Ergonomic safety handle with economiser valve and large valve lifter; burner elbow with conical safety seal; fluid regulator 2.5 bar-6 kg/h; hose lines; 2m turbo burner Ø 28mm with flame temperature up to 2000°C; spot burner Ø 14mm; brazing burner Ø 22mm; soft soldering iron; wrought copper with mounting device; soldering iron attachment with 2 copper tinning tips; safety igniter; 50mm paint stripper attachment; burner stand and hexagon socket spanner.
Type Soldering set
Maximum Temperature 2000°C

Reviews

Be the first to submit a review

Trustpilot