ABUS 30890 155/40 Combination Lock 40mm

Order Code:

51-8609

Brand: ABUS MPN: 30890 EAN-13: 4003318308901
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
331 in stock, despatched in 4 working days

The ABUS ABVS30890 155/40 Combination Lock is a compact lock suitable for a range of uses even with different users, thanks to its special locking system - applications include securing items of luggage, tool boxes or lockers in sports clubs.

As the padlock is secured by means of a 3-digit combination that can be set individually, the lock is therefore ideal for use in the leisure industry as there is no need to carry a key. A personal code number can be set in a very short time and can be changed at any stage when the lock is open. After locking the combination is adjusted by rotating the numbers.


  • Hardened steel shackle
  • Secures bags, suitcases, jewel cases, cash boxes and lockers
  • Individually resettable 3-digit code
  • 6.5mm wire strength
  • 44.5 x 80 x 18.5mm (W x H x D)
  • 26mm shackle inside height
  • 19mm shackle inside width
Type Combination
Body Width 44.5mm
Material Steel
Locking Mechanism Combination
Shackle 6.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot