Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ABUS 30889 155/30 Combination Lock 30mm

Order Code:  

51-8608

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: 30889  Copy to clipboard EAN-13: 4003318308895
  • Country of Origin:
 Report an error

Discontinued

The ABUS ABVS30889 155/30 Combination Lock is a compact lock suitable for a range of uses even with different users, thanks to its special locking system - applications include securing items of luggage, tool boxes or lockers in sports clubs.

As the padlock is secured by means of a 3-digit combination that can be set individually, the lock is therefore ideal for use in the leisure industry as there is no need to carry a key. A personal code number can be set in a very short time and can be changed at any stage when the lock is open. After locking the combination is adjusted by rotating the numbers.


  • Hardened steel shackle
  • Secures bags, suitcases, jewel cases, cash boxes and lockers
  • Individually resettable 3-digit code
  • 5mm wire strength
  • 34 x 60 x 16.5mm (W x H x D)
  • 19mm shackle inside height
  • 14mm shackle inside width

Reviews


Be the first to submit a review