Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Manhattan 308595 VGA Extension Cable Male - Female - 1.8m - Black

Order Code:  

58-2856

  Copy to clipboard
Brand: Manhattan  Copy to clipboard MPN: 308595  Copy to clipboard EAN-13: 0766623308595
  • Country of Origin: China
 Report an error

Discontinued

This VGA extension cable from Manhattan has been designed to easily extend the connections between a monitor and PC or laptop. Manufactured from the highest quality material for reliable data transmissions of video applications. Equipped with foil and braid shield, sealed contacts with strain relief, mini-coax (RGB) for fast, reliable transmissions, maximum conductivity and crystal clear images without interference or distortion, even over long distances.


  • Screwable
  • Cable length: 1.80m
  • TV/monitor mains cable
  • Colour: Black
  • Straight type
  • Connector/Input type A: 1x VGA plug
  • Type B (or outputs): 1x VGA socket
  • Manufacturer's part 308595
Type VGA extension cable
Length 1.8m
Colour Black

Reviews


Be the first to submit a review