Metway 307PC03WE24 3 Pole Tab Type Terminal Block

Order Code:

21-0715

Brand: Metway MPN: 307PC03WE24
  • Quickly find another product in this range by Number of Circuits:

    3 4
Qty Unit Price (Ex VAT)
1+ £4.24
10+ £3.36
50+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
136 in stock, despatched same dayContact us for additional stock

Tab style 3-pole terminal block from Metway with barrier connectors suitable for medium duty applications. The black polycarbonate mouldings allow relatively high working temperatures (up to 135°C) and are suitable for use with conductors with crimped terminals fitted.

The tabs are fitted in two styles, firstly in a rivetted 'star' format as styles WE1 to WE42 which have various tab arrangements in flat, 45° & 90°.

Alternatively tab styles WE53 to WE66 have flat tabs only with spacers between. These are particularly suitable for use with 3070A & B covers.


  • Suitable for medium duty applications.
  • Polycarbonate mouldings allow relatively high working temperatures up to +135°C
  • Suitable for use with conductors with crimped terminals fitted
  • Chassis mounting
  • Current rating 25A
  • Voltage rating 400V
Number of Circuits 3
Pitch 11mm
Body Style Tab type
Current Rating 25A
Mounting Type Screw
Series 307PC
Voltage rating 400V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot