Draper 30769 Replacement Hose/Connector for (91-6467) 30586 Air Line Inflator

MPN
30769
Brand
Draper
EAN-13
5010559307692
Order Code
91-6468
Country of Origin
United Kingdom

No longer stocked


The Draper Replacement Hose/Connector for (91-6467) 30586 Air Line Inflator is suitable for use on garage forecourts and tyre fitting bays.


    Specification:
  • Pressure range: 0-9.7 bar/0-140psi
  • Air supply pressure: min. 6.9 bar/100psi>; max. 13.8 bar/200psi
  • Supply inlet: 1/4" BSP taper (F)
  • Hose length: 0.5M (approx.)
Type Replacement hose
Connector 1/4" (6,3 mm)

Trustpilot