Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Liqui Moly 3076 PTFE Powder Spray 400ml

Order Code:  

55-1843

  Copy to clipboard
Brand: Liqui Moly  Copy to clipboard MPN: 3076  Copy to clipboard EAN-13: 4100420030765
  • Country of Origin:
 Report an error

Discontinued

This PTFE powder spray 400ml from Liqui Moly is an easy to use lubricant for practically every material, particularly in textiles and wood processing for bearings, slip rails, pulleys, chains and threads. It also has universal application in the household. Ideally suitable as a release agent in plastics processing.


  • Colour: White
  • Grease-free PTFE-based lubricating and separating agent
  • No oil, grease and silicones
  • High chemical resistance
  • Excellent heat resistance
  • Very low friction
  • Manufacturer's part 3076
Type PTFE spray
Volume 400ml

Reviews


Be the first to submit a review