Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Alpha Wire 3053 GY001 UL1007 Hook Up Wire Green/Yellow 20AWG (305m Reel)

Order Code:  

01-1284

  Copy to clipboard
Brand: Alpha Wire  Copy to clipboard MPN: 3053 GY001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £110.76
3+ £109.66
5+ £108.54
10+ £101.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
9 in Stock, despatched same dayAdditional quantity lead time 7 months

This green and yellow PVC-insulated stranded hook-up wire from Alpha Wire is ideal for the internal wiring of electronic and electrical equipment.


  • Wire size 20AWG
  • Conductor stranding 10/30
  • Cable diameter 1.8mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Dimensions given in datasheet are nominal
  • Supplied in reels of 305m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Green/yellow
Length 305m
Conductor Stranding 10/30AWG
Standards/Test Marks CSA, UL
Insulation Material Polyvinyl chloride
Sold by Metre No
Conductor Cross-section 0.52mm²
Cable Diameter 1.8mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review