This orange PVC-insulated stranded hook-up wire from Alpha Wire is ideal for the internal wiring of electronic and electrical equipment.
Wire size 22AWG
Conductor stranding 7/30
Cable diameter 1.65mm
Voltage rating 300V
Tinned copper conductor material
Temperature range -40°C to +105°C
CSA, UL standards
Insulation thickness 0.41mm
Dimensions given in datasheet are nominal
Supplied in reels of 305m
As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.
We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.
Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.