Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Alpha Wire 3051 BL001 UL1007 Hook Up Wire Blue 22AWG (305m Reel)

Order Code:  

01-1287

  Copy to clipboard
Brand: Alpha Wire  Copy to clipboard MPN: 3051 BL001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £76.32
3+ £74.62
5+ £72.90
10+ £69.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
4 in Stock, despatched same dayAdditional quantity lead time 7 months

This blue PVC-insulated stranded hook-up wire from Alpha Wire is ideal for the internal wiring of electronic and electrical equipment.


  • Wire size 22AWG
  • Conductor stranding 7/30
  • Cable diameter 1.65mm
  • Voltage rating 300V
  • Tinned copper conductor material
  • Temperature range -40°C to +105°C
  • CSA, UL standards
  • Insulation thickness 0.41mm
  • Dimensions given in datasheet are nominal
  • Supplied in reels of 305m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Blue
Length 305m
Conductor Stranding 7/30AWG
Standards/Test Marks CSA, UL
Insulation Material Polyvinyl chloride
Sold by Metre No
Conductor Cross-section 2.08mm²
Cable Diameter 1.65mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review