Christmas Opening Hours and Delivery Dates here

ICH 30502 Adaptor Hose Barb to Parallel Internal Thread 6mm G1/8 60 bar Brass NP

Order Code:

63-4082

Brand: ICH MPN: 30502
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
151 available to back orderBack-order availability date - 10/01/2026

A 6mm diameter hose barb to G1/8 internal thread adaptor. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Hose barb adaptor
Hose O/D 6mm
Medium Compressed air
Thread G1/8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot