ICH 30455 Adaptor Hose Barb to Parallel External Thread 7mm G1/4 60 bar Brass NP

Order Code:

63-4074

Brand: ICH MPN: 30455
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
42 in stock, despatched in 4 working days

A 7mm diameter hose barb to G1/4 external thread adaptor. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Hose barb adaptor
Hose O/D 7mm
Medium Compressed air
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot