Christmas Opening Hours and Delivery Dates here

ICH 30409 Adaptor Hose Barb to Tapered External Thread 9mm R1/4 60 bar Brass NP

Order Code:

63-4056

Brand: ICH MPN: 30409
Qty Unit Price (Ex VAT)
3+ £1.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
115 available to back orderBack-order availability date - 10/01/2026

A 9mm diameter hose barb to R1/4 external thread adaptor. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Hose barb adaptor
Hose O/D 9mm
Medium Compressed air
Thread R1/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot