Easter Opening Hours and Delivery Dates here

Ambersil 30254-AA Label & Adhesive Remover FG 200ml

Order Code:

87-0146

Brand: Ambersil MPN: 30254-AA EAN-13: 5017419372142
  • RoHS Compliant
  • Country of Origin: Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Ex VAT)
1+ £9.11
12+ £8.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
78 in stock, despatched same dayAdditional quantity lead time 7 days

Ambersil Label and Adhesive Remover FG is a blend of citrus and hydrocarbon oils which quickly releases self-adhesive labels and stickers by loosening the adhesive. It assists in the clean and easy removal of all residues and is specifically formulated for use in the food industry.


  • NSF K3 registered (N° 140259) for use in the food industry
  • Removes normal paper labels and adhesives in approx. 3 minutes
  • In difficult cases, waiting time can be extended to approx. 15 minutes
  • If adhesive sticks to object after the label has been removed, spray label remover on a cloth and wipe off
  • Ideal for removing shipping labels on pallets
  • Good material compatibility (test prior to application)
  • If used on plastics or varnished surfaces it is essential to carry out a resistance test before use
  • Ambersil type 30254-AA

Note: Not suitable for objects made of polystyrene or polycarbonate.

Ensure the product is used in a well ventilated area.

Type Remover
Dispensing Method Aerosol
Volume 200ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot