Ambersil 30248-AA Perma-Lock Silicone Lubricant FG NSF H1 400ml

MPN
30248-AA
Brand
Ambersil
EAN-13
5017419371596
Order Code
87-0778
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.12
12+ £10.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 58 in stockAdditional quantity lead time 7 days

Use where friction reduction is required particularly plastic-to-plastic components, on guide rails or as a label adhesive anti-stick treatment to dramatically reduce label adhesive build-up.
  • Forms a colourless, non-staining film
  • Highly water-resistant; repels water from glass, ceramics, fabrics and leather
  • Eliminates squeaking, binding and sticking
  • Excellent general lubrication with a relatively dry film
  • Dry film ensures no product contamination
  • Protects metals, plastics, rubbers and other surfaces
  • Operational temperature range: -40°C to +200°C
  • Does not contain nut oils or nut oil derivatives
  • Prevents hardening and freezing of rubber seals
  • Use on high-speed bagging lines and on chutes/slides
  • Provides excellent lubrication especially between parts made of dissimilar materials: e.g. metal/plastic, plastic/plastic, metal/rubber
  • For use on virtually any part and equipment made of metal, plastic, rubber, nylon or wood
  • Protects and lubricates tools, hoists, jacks, locks, latches, switches and controls, zippers, springs and pulleys
  • Can also be used as a release agent in the moulding of plastic and rubber parts
  • Fitted with a 360° spray system for all angle use, even upside down
  • NSF H1 registered (N°138000) meets USDA 1998 H1, to be used as a lubricant with incidental food contact
  • Supplied in a 400ml aerosol
  • Ambersil part: 30248-AA
Type Lubricant
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot