Christmas Opening Hours and Delivery Dates here

Finder 30.22.9.005.0010 5V Relay DPDT BT47W/5

Order Code:

60-0100

Brand: Finder MPN: 30.22.9.005.0010 EAN-13: 8012823310510

Discontinued


The Finder 5V Relay DPDT BT47W/5 is a double pole changeover industry standard sealed relay.


  • Equivalent to BT Type 47W, indicating acceptance for use on private or public telecommunications equipment
  • Hermetically sealed and housed in a flame retardent case
  • DIL pins on a 2.54mm pitch grid
  • UL and CSA approved
Type V Relay
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 125VA
Coil Resistance 62Ω
Length 20.3mm
Width 10.4mm
Height 11.4mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max (AC) 250V

Trustpilot