Christmas Opening Hours and Delivery Dates here

ICH 30203 Parallel Male Plug G1/4 Hex Head 60 bar Brass NP

Order Code:

63-4039

Brand: ICH MPN: 30203
  • Quickly find another product in this range by Thread:

Qty Unit Price (Ex VAT)
10+ £0.737
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100 available to back orderBack-order availability date - 12/01/2026

A parallel G1/4 plug with a 17mm hexagonal head. Manufactured from nickel plated brass and suitable for use in compressed air systems.


  • Corrosion resistant
  • Max. pressure 60 bar
  • Max. ambient temperature 150°C
Type Parallel plug
Medium Compressed air
Thread G1/4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot