Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey 3012CXD Professional Trolley Jack 3tonne Super Rocket Lift

Order Code:  

89-8148

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: 3012CXD  Copy to clipboard EAN-13: 5051747626973
 Report an error

Discontinued

This trolley jack from Sealey has a single-piece hydraulic unit with heavy base design and large jacking saddle. The twin piston Super Rocket Lift feature brings the lifting arm straight into contact with the jacking point in just 1 or 2 strokes. Suitable for loaded vans up to 3.5 tonne GVW.

  • Universal joint release mechanism allows safer, more controlled lowering of the jack
  • Fitted with safety overload valve and pump-through valve to prevent handle locking at maximum ram extension
  • Capacity: 3 tonnes
  • Minimum saddle height: 145mm
  • Maximum saddle height: 520mm
  • Maximum chassis height: 160mm
  • Length: 670mm
  • Weight: 39.5kg
  • Manufacturer's part 3012CXD
Type Trolley jack
Capacity 3t
Reach N/A

Reviews


Be the first to submit a review