Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brannan 300mm Rainbow Dial Thermometer

Order Code:  

85-2651

  Copy to clipboard
Brand: Brannan  Copy to clipboard MPN: 30/120/5  Copy to clipboard EAN-13: 5011405301208
  • Country of Origin: China
 Report an error

Discontinued

A white, 300mm diameter rainbow dial thermometer with a black temperature scale showing measurements in both Centigrade and Fahrenheit.


  • Moulded in a plastic window for safety
  • Suitable for outside and patio use in shaded areas
  • Ideal for primary school use
  • Accuracy: ± 3°C / 5°F
  • Scale divisions: 1°C / 2°F
  • Do not place in direct sunlight
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
Length 300mm
Temperature Range -20 to +50°C

Questions


*Question functionality currently disabled


09 August 2018 Question by: Rapid Customer | Product code: 85-2651
Q. Can one fix this to the window ?
A. Hi Agnes, thank you for your question. This has 2 fixing holes on the back suction sucker, window hooks could possibly be used.

Reviews


Dial Thermometer

Reviewed by: John Waterman - 23 January 2019
Yes, it seems good, and is clearly visible from quite a distance (25 metres no problem). It does of course need to be in the shade though as once the sun gets on it its reading rises rapidly. That's not a criticism but something to be borne in mind.