Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Draper 300a 230v Turbo Mig Welder

Draper 300a 230v Turbo Mig Welder

Order Code:  

91-6187

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 43952  Copy to clipboard
 Report an error

Discontinued

Features:
•   Euro torch connector
•   Twelve stage power setting
•   Variable wire speed control
•   Thermal overload protection
•   Turbo fan
•   Spot weld timer, burnback, soft start, 2T and 4T modes
•   Earth clamp
•   Reinforced bottle holder
•   15kg wire spool capacity
Supplied complete with: wheel kit, 0.6/0.8mm and 1.0/1.2mm wire feed rollers, gas bottle holder and chain restraints, 1.5M of gas hose, swivel joint Euro fit welding torch and earth clamp. Carton packed on pallet.
    Specification:
  • Rated max. supply current: 42A
  • Rated eff. supply current: 21.5A
  • Input current: 16A
  • Output amperage range: 30 - 300A
  • Amperage at 60% duty: 150A
  • Open circuit voltage: 18.5 - 45V
  • Wire sizes
  • mild steel: 0.6 - 1.2mm
  • stainless steel: 0.8 - 1.2mm
  • aluminium: 0.8 - 1.2mm
  • Max. welding thickness: 10mm - mild steel
  • Wire spool capacity: up to 15kg
  • Dimensions: 900 x 520 x 1050mm
  • Weight: 90kg

Reviews


Be the first to submit a review