Christmas Opening Hours and Delivery Dates here

Recom 30020007 RPP50-2405S 50W DC/DC Converter 9-36V In 5V Out

Order Code:

49-6919

Brand: Recom MPN: RPP50-2405S

Discontinued


This Recom 50W RPP50-2405S DC/DC converter has an input voltage range of 2:1. The Single Output DC/DC converter is ideal for high end industrial applications and COTS Military applications where a very wide operating temperature range of -45°C to +74°C is required.

Although the case size is compact, the converter contains a built-in filter EN55022 Class B / FCC Level B without the need for any external components. The RPP50-2405S is supplied in a standard ribbed case and UL-60950-1 certified.

  • Up to 74°C ambient, no derating
  • -45°C Minimum temperature
  • Built-in FCC/EN55022 Class B filter
  • 2:1 Wide input voltage range
  • 50W Output power
  • Ribbed case style
  • Efficiency to >91%
  • 3kVDC Isolation
  • Low quiescent current

  • Input voltage: 18 - 36V DC
  • Insulation voltage: 3000V DC
  • Output current: 10A
  • Output voltage: 5V DC
  • Power: 50W
  • Specification: Standard Ribbed Case
  • Efficiency: 90%
  • Operating Temperature from -45°C to +86°C
  • Dimensions: 50.8(L) x 30.5(W)
  • Type: DC to DC Converter RPP50-S Series
  • Manufacturer's part: RPP50-2405S
Output Voltage 5V
Input Voltage Range 9 to 36V
Power Rating 50W
Output Current 10000mA
Number of Outputs 1
Mounting Style PCB
Temperature Range -45 to +86°C

Trustpilot