Christmas Opening Hours and Delivery Dates here
Recom 30020006 RPP40-2412S 40W DC/DC Converter 9-36V In 12V Out

Recom 30020006 RPP40-2412S 40W DC/DC Converter 9-36V In 12V Out

Order Code:

49-6917

Brand: Recom MPN: RPP40-2412S

Discontinued


This Recom 40W RPP40-2412S DC/DC converter has an input voltage range of 2:1. The Single Output DC/DC converter is ideal for high end industrial applications and COTS Military applications where a very wide operating temperature range of -45°C to +77°C is required.

Although the case size is compact, the converter contains a built-in filter EN55022 Class B / FCC Level B without the need for any external components. The RPP40-2412S is supplied in a standard ribbed case and UL-60950-1 certified.


  • Input voltage: 18 - 36V DC
  • Insulation voltage: 3000V DC
  • Output current: 3.33A
  • Output voltage: 12V DC
  • Power: 40W
  • Specification: Standard Ribbed Case
  • Efficiency: 87.8%
  • Operating Temperature from -45°C to +86°C
  • Dimensions: 50.8(L) x 30.5(W)
  • Type: DC to DC Converter RPP40 Series
  • Manufacturer's part: RPP40-2412S

Trustpilot