Christmas Opening Hours and Delivery Dates here

SpeaKa 300199 Outdoor / Marine Speaker 180mm White

Order Code:

55-7876

Brand: Speaka MPN: 300199 EAN-13: 4016138293937

Discontinued


A moisture-proof, ceiling-mounting speaker with a polypropylene diaphragm and rubber sealing bead. The speaker has very good tonal qualities and is perfect for patios, bathrooms, showers, boats, off-road vehicles, caravans and outdoor PA systems.
  • Diameter 180mm
  • Colour: white
  • Insensitive to moisture
  • Polypropylene diaphragm with rubber bead
  • Impedance 4Ω
Impedance
Frequency Range 45 to 21000Hz
Colour White
Height 180mm

Trustpilot