Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SpeaKa 300173 Outdoor / Marine Speaker 149mm White

Order Code:  

55-7875

  Copy to clipboard
Brand: Speaka  Copy to clipboard MPN: 300173  Copy to clipboard EAN-13: 4016138293920
 Report an error

Discontinued

A moisture-proof, ceiling-mounting speaker with a polypropylene diaphragm and rubber sealing bead. The speaker has very good tonal qualities and is perfect for patios, bathrooms, showers, boats, off-road vehicles, caravans and outdoor PA systems.
  • Diameter 149mm
  • Colour: white
  • Insensitive to moisture
  • Polypropylene diaphragm with rubber bead
  • Impedance 4Ω
Height 149mm
Frequency 60 to 21000Hz
Impedance
Colour White

Reviews


Be the first to submit a review