Christmas Opening Hours and Delivery Dates here

SpeaKa 300149 Outdoor / Marine Speaker 132mm White

Order Code:

55-7873

Brand: Speaka MPN: 300149 EAN-13: 4016138293913

Discontinued


A moisture-proof, ceiling-mounting speaker with a polypropylene diaphragm and rubber sealing bead. The speaker has very good tonal qualities and is perfect for patios, bathrooms, showers, boats, off-road vehicles, caravans and outdoor PA systems.
  • Diameter 132mm
  • Colour: white
  • Insensitive to moisture
  • Polypropylene diaphragm with rubber bead
  • Impedance 4Ω
Impedance
Frequency Range 80 to 21000Hz
Colour White
Height 132mm

Trustpilot