Keystone 3000 12mm SMT Coin Cell Retainer

MPN
3000
Brand
Keystone
Order Code
18-3570
Country of Origin
USA
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.511
25+ £0.505
100+ £0.478
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 9 in stockFurther 316 despatched in 4 working days

Economical and reliable 12mm coin cell retainer with nickel-plated phosphor bronze surface mount terminal.


  • Designed for quick and easy battery installation and replacement
  • Perfect for memory backup applications where the ultra low profile allows high density packing of PCBs
  • Negative battery connection is achieved by the battery contacting the PCB track directly
  • Dimensions (L x W x H) 18.9 x 12.7 x 3.2mm
Type Coin cell holder
Battery Size 12mm
Number of Cells 1
Mount SMT
Colour Nickel
Contact Material Nickel plated phosphor bronze
Height 3.2mm
Length 18.9mm

Reviews

Be the first to submit a review

Trustpilot