Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Switchcraft 236 3 Pole R/angle Prof.jack Plug

Order Code:  

20-1420

  Copy to clipboard
Brand: Switchcraft  Copy to clipboard MPN: 236  Copy to clipboard
 Report an error

Discontinued

Professional grade 3-pole 6.35mm (1¼in) stereo jack plugs from Switchcraft, suitable for the most demanding of applications such as outside broadcast. Knurled handle ensures positive grip.
  • Right angle orientation
  • Solder termination
  • Copper contact material
  • Tin contact plating
  • Cable mounting
  • Fully screened
  • Large solder eye terminals
  • Rugged cable clamp
Connector Size 6.35mm
Contact Material Copper
Contact Plating Tin
Gender Plug
Height 42.3mm
Length 46.4mm
Mounting Type Cable
Number of Poles 3
Orientation Right Angle
Termination Method Solder
Type Stereo
Width 12.7mm

Reviews


Be the first to submit a review