Christmas Opening Hours and Delivery Dates here

TruConnect (NI) 3 Pole Microphone XLR Plug

Order Code:

20-0320

Brand: TruConnect MPN: 20-0320
Qty Unit Price (Ex VAT)
1+ £3.32
10+ £2.75
50+ £2.50
100+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
516 in stock, despatched same dayAdditional 500 due on 14/01/2026

Microphone XLR plug with 3 poles, straight orientation.


  • 100V voltage rating
  • Solder termination
  • Brass contact material
  • Teflon shell plating
  • -65°C to +165°C operating temperature
Connector Type XLR Male
Orientation Inline
Mounting Style Cable Mount
Connector Body Material Metal
Termination Solder
Number of Contacts 3

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Sunday, May 5, 2019 | Question by: Rapid Customer | Product code: 20-0320
Q. Does this connector have a 'collet type' internal cable strain relief similar to Neutrik connectors ? I have looked at the technical specs / mechanical drawing, but this is not obvious. Many thanks in advance.
A. Hi Danny, thank you for your question. These plugs use a similar system - plastic insert with 3 jaws like a chuck.

Reviews

Rugged economical

Reviewed by: Brian Swinton - Friday, August 23, 2019
Good quality, fairly easy to solder up if you prepare the cables accurately. A good price.

Trustpilot