Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman PLA3L1 3 mm (1/8") PLA Filament - Luminous - 1 kg / 2.2 lb

Order Code:  

57-5101

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: PLA3L1  Copy to clipboard EAN-13: 5410329581800
  • Country of Origin:
 Report an error

Discontinued

Luminous PLA filament for 3D printers like the Velleman K8200 and many others.

PLA is a biodegradable plastic with a shiny surface.


  • Luminous PLA 3D printer filament
  • Good compatibility and degradation
  • Environmentally friendly material
  • Diameter: 3mm
  • Density: 1.25 g/cm³ (@ 21.5°C)
  • Print temperature: 190 to 225 °C
  • Impact strength: 5kJ/m²
  • Supplied on 1kg reels
  • Reel dimensions: 20 x 20 x 7cm

PLA is a safe and non-toxic material, there are no known health safety risks when used in 3D printers.
Material PLA
Diameter 3mm
Reel Weight 1kg
Colour Luminous
Type Filament

Reviews


Be the first to submit a review