Quasar UK 110C3-433AR1 3 Channel Remote Control System

Quasar UK 110C3-433AR1 3 Channel Remote Control System

Order Code:

43-0368

Brand: Quasar UK MPN: 110C3-433AR1

Discontinued


Versatile 3-channel AM remote control system from the Quasar 116 series, suitable for use with garden lighting, garage doors, gates and door control and window openers.
  • Frequency 433MHz
  • 10m sensing range
  • High security Keeloq protocol
  • Easy learn Tx encoder feature
  • Easy installation via screw terminals
  • Up to 7 transmitters per system
  • Relay output 12Apk at 230V
  • Momentary or latching outputs
  • IP65 rated enclosure
  • No radio licence required
Type AM transmitter keyfob
Supply Voltage 12/24V
Frequency 433MHz
Number of Channels 3
Range 60m
Supply Current 140mA

Trustpilot