Raspberry Pi 3 BareBones Kit - Pi 3 B+, 5.1V 2.5A PSU & 32GB SD

MPN
Pi3BBKitB+
Brand
Raspberry Pi
Order Code
75-0816
Country of Origin
China

Discontinued


If you want to get started with Raspberry Pi you should have a kit. Rapid's BareBones kit includes the essentials, but doesn't include the things you generally have around the house, workshop, classroom, etc.

This kit includes the Raspberry Pi 3 Model B+, a 5.1V 2.5A plug-in power supply, and a 32GB microSD card. Everything else you need you probably already have - a keyboard, mouse, HDMI cable. They're probably in that drawer just behind you - go on, have a look.

Raspberry Pi 3 Model B+ 75-1005
This iteration of the Pi features a brand new Broadcom 64-bit quad-core processor, built-in Wi-Fi and Bluetooth, as well as all the usual Raspberry Pi goodness.

Power Supply for Raspberry Pi 75-0202
This official plugtop power supply is designed especially for the Raspberry Pi and is designed to take full advantage of the improved power management on the Raspberry Pi 3. It has a universal input of 90 to 264V AC and a 5V DC 2.5A output.

Kingston SDCS2/32GB Canvas Select Plus microSD Card With Adaptor 32GB19-7950 This SD card is ideal for use with the Raspberry Pi 3 Model B, enabling you to store programs and data for easy and fast storage and retrieval.


  • Ideal starter kit for Raspberry Pi
  • Lots of support, free tutorials, etc.
  • Perfect introduction to electronics and computing
  • Join millions of Raspberry Pi users
Type Raspberry Pi BareBones kit

Alternatives (1)


Trustpilot