Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Chord 190.069UK Classic Audio Lead 2 Mono Jacks - 2 RCA 6.0m

Order Code:  

35-6283

  Copy to clipboard
Brand: Chord  Copy to clipboard MPN: 190.069UK  Copy to clipboard EAN-13: 5015972071625
 Report an error

Discontinued

High quality audio leads for exceptional sound quality and reliability. High grade twin cable comprises an insulated pure copper core and global shielding. The durable PVC sheath has a soft texture to avoid knotting. Terminated at one end with a pair of RCA phono plugs and at the other end with 2 x 6.3mm mono jack plugs.
  • Cable diameter Twin 5mm (5x 10mm)
  • Conductors 12 strand, 0.1mm² pure copper
  • Connectors 2x RCA phono plug
  • 2x 6.3mm mono jack plug
  • Supplied in 6m lengths

Reviews


Be the first to submit a review