Christmas Opening Hours and Delivery Dates here

TruConnect 2m C5 to Euro Schuko Plug Cordset

Order Code:

23-6502

Brand: TruConnect MPN: 23-6502
Qty Unit Price (Ex VAT)
1+ £3.31
25+ £2.75
100+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
588 in stock, despatched same dayAdditional quantity lead time 5 months

This Euro Schuko Plug Power Lead 2m from TruConnect incorporates the following features: a 2m 0.75mm² cable sheathed overall in black, European plug style, C5 socket style, 250Vac voltage rating, 16A current rating, 3 x 0.75mm² cable type, CE, VDE, KEMA, ideal for low power applications.

  • Rated at 10/16A 250V AC
  • Cable sheathed overall in black
  • C5 connector rated 2.5A
  • Ideal for low power applications
  • CE, VDE and KEMA approved
Length 2m
Type C5 (cloverleaf)
Nominal Current 16A
Plug Type Schuko

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot