Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruConnect 2m C5 Socket to 13A Plug Cordset

Order Code:  

23-6500

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 23-6500  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.49
25+ £3.21
100+ £2.67

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
553 in Stock, despatched same dayAdditional quantity lead time 5 months

A mains power cordset consisting of a moulded 13A plug, fused at 5A, with 0.75mm² cable, terminated in a 3-pin C5 type socket.


  • Rated at 250V AC
  • Suitable for low power applications
  • Rated 2.5A
  • CE, BS1363/A, VDE and KEMA approved
  • Supplied in lengths of 2m
Type Cordset
Length 2m
Plug Type UK 13A
Socket Type C5 (cloverleaf)
Current Rating 2.5A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


13 November 2013 Question by: Rapid Customer | Product code: 23-6500
Q. Hi, do you have these available in a Euro plug thanks
A. Hi, thanks for your question. We offer 23-6502.


04 October 2011 Question by: Rapid Customer | Product code: 23-6500
Q. Do you have 100 of these I can collect today ? 01621 810783 Thanks
A. Hi There we have over 900 in stock today

Reviews


Be the first to submit a review