Christmas Opening Hours and Delivery Dates here

Draper 29677 Dual Action Air Sander Backing Pad 150mm

Order Code:

91-6378

Brand: Draper MPN: 29677 EAN-13: 5010559296774
  • Country of Origin: Taiwan
  • View All

Discontinued


The Draper Dual Action Air Sander Backing Pad 150mm.


    :
  • Pad size: 150mm
  • Spindle size: 5/16" x 24 tpi
  • Orbit diameter: 10mm
  • Free speed: 10,000r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 4.0cfm (114L/min)
  • Motor power: 0.4HP
  • Minimum hose size: 3/8" I.D
  • Air inlet: 1/4" BSP
  • Weight: 2.6kg
Type Dual action air sander
Size 150mm

Trustpilot