Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Faller 294135 N Three-Stall Engine Shed

Order Code:  

55-5577

  Copy to clipboard
Brand: Faller  Copy to clipboard MPN: 294135  Copy to clipboard EAN-13: 4104090941352
  • Country of Origin:
 Report an error

Discontinued

This H0 scale three-stall engine shed from Faller is an authentic addition to a station section in any railway layout. Manufactured to include the finest details with three different length shelters for engines up to 162mm length over buffers.

Door height: 36mm, track centre distance: 37mm.


  • Includes 205 individual parts in five colours, window parts and instruction sheet
  • Size: N
  • Length: 227mm
  • Width: 126mm
  • Age group from 15 years
  • Manufacturer's part 294135

Reviews


Be the first to submit a review