This power supply from Phoenix Contact offers low no-load losses and high efficiency energy saving. High power density, especially in compact switch boxes for the perfect solution.
- Worldwide compatible for input voltage range
- Input voltage 85V AC-264V AC
- Entrance 1-phase
- Highest plant availability through reliable supply of 12V DC/2.5A
- Maximum energy efficiency through optimized efficiency over the entire operating range of the power supply and low idling losses
- Compact: 30W of power from only 22.5mm wide power supply
- Connections: Screw
- Temperature: -25 to 70°C
- Manufacturer's part 2902998
For more information on this Phoenix Contact power supply, please see its datasheet.DIN rail power supply
| Type |
Rail mounted PSU (DIN) |
| Output Voltage |
12V |
| Output Current |
2.5 |
| Number of Outputs |
1 |
| Power Rating |
30W |
| 1st secondary output voltage |
12 - 12V |
| 2nd secondary output voltage |
- - -V |
| 3rd secondary output voltage |
- - -V |
| Built-in height |
90mm |
| Built-in width |
N/Amm |
| Degree of protection (IP) |
IP20 |
| Degree of protection (NEMA) |
Other |
| Depth |
84mm |
| Direct mounting possible |
false |
| Height |
90mm |
| Input Voltage |
85 - 264 AC |
| IP Rating |
IP20 |
| Max. output current 1 |
2.5A |
| Max. output current 2 |
N/AA |
| Max. output current 3 |
N/AA |
| Maximum Temperature |
70°C |
| Min. temperature |
-25°C |
| Nominal value output current 1 |
2.5A |
| Nominal value output current 2 |
N/AA |
| Nominal value output current 3 |
N/AA |
| Nominal value output voltage 1 |
12V |
| Nominal value output voltage 2 |
N/AV |
| Nominal value output voltage 3 |
N/AV |
| Output voltage stabilized |
true |
| Performance level according to EN ISO 13849-1 |
None |
| Power Consumption |
71.7VA |
| Power Output |
30W |
| Rated supply voltage AC 50 Hz |
85 - 240V |
| Rated supply voltage AC 60 Hz |
100 - 264V |
| Rated supply voltage DC |
- - -V |
| Secondary voltage adjustable |
false |
| Short-circuit-proof |
true |
| SIL according to IEC 61508 |
None |
| Stabilized |
true |
| Suitable for distribution board |
false |
| Suitable for rail mounting |
true |
| Suitable for safety functions |
true |
| Type of electric connection |
Screw connection |
| Voltage type (supply voltage) |
AC |
| Wall mounting possible |
false |
| Width |
22.5mm |
| Width in number of modular spacings |
N/A |