Christmas Opening Hours and Delivery Dates here

Proxxon 28704 Micromot NG 5/E Mains Adaptor

Order Code:

85-9958

Brand: Proxxon MPN: 28704 EAN-13: 4006274287044
Qty Unit Price (Ex VAT)
1+ £62.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/12/2025

The Proxxon Micromot NG 5/E Mains adaptor has variable speed control with feedback effect for optimum tool speed and high torque at low speeds.

This quality adaptor is not only avaialble at a low cost, but also incorporates the following features: three polarised sockets for MICROMOT machines, a pair of sockets for standard banana plugs (4mm diameter), master switch for turning off the transformer without needing to unplug, red LED indicates 'ready', PTC (positive temperature coefficient) protection against overload (plugged in machine will not restart automatically; after cooling down, the mains plug should briefly be unplugged to reset the adaptor), storage holes for tools with 2.35mm and 3mm shafts, and a foldable tool rest for the MICROMOT tool.


  • 220 - 240V
  • Supplies 5.0A at 16 Volt open circuit and 12 Volt under load
  • Weight 2,000g
  • Class 2 insulation
Type Mains adaptor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot