Christmas Opening Hours and Delivery Dates here

Proxxon 28600 Micromot MB 200 Drill Stand

Order Code:

85-9997

Brand: Proxxon MPN: 28600 EAN-13: 4006274286009
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £100.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 4 weeks

The Proxxon Micromot MB 200 drill stand can be tilted through 90° to enable bevelled drilling and versatile milling operations. A geared rack-and-pinion feed with return spring allows effortless and sensitive operation.

It has a practical drill depth scale with an adjustable limit stop (maximum travel 40mm) and a standard 20mm collar to suit Micromot drilling and milling devices.


  • Head with dovetail guides
  • 280 x 20mm solid, hard chromium-plated steel column
  • Throat capacity: 140mm
  • 220 x 120mm plane-milled table with parallel limit stop and scale
  • Drilled, tapped holes for securing the KT 70 compound table (not included)
  • Holes to fix the drill stand to a bench
  • Made from die-cast aluminium parts
  • CNC-machined guides and fittings
  • Weight 2.2kg
  • Proxxon type: MB 200 / 28 600
Type Drill stand

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot