Proxxon 28510 Micromot 60/E Variable Speed Drill/Grinder 12V

Order Code:

85-9944

Brand: Proxxon MPN: 105595 EAN-13: 4006274285101
Qty Unit Price (Ex VAT)
1+ £25.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 16/12/2025


The Proxxon Micromot 60/E Variable Speed Drill/Grinder is ideal for electronic hobbyists, model builders, tool and die makers, jewellers, opticians, artists, chiropractors, dental technicians and more.


  • High quality steel collets ensure accurate clamping
  • Thyristor electronic speed control
  • Speed 5000 to 20,000 rpm
  • High torque even at low speeds
  • Supplied with 6 collets: 1, 1.5, 2, 2.4, 3 and 3.2mm
  • 20mm collar allows use with Micromot accessories
  • Stable fibreglass reinforced polyamide housing
  • Body diameter only 35mm
  • Soft gripping area for comfort
  • Ideal for milling, drilling, routing, de-scaling, polishing, cutting, cleaning, sawing, engraving, etc.
  • Useable on steel, precious metals, glass, ceramics, plastics, precious stones, etc.
  • Can be used with coolant when grinding and cutting
  • Requires a Micromot transformer of at least 1A rating
  • Proxxon model 60/E
Note: The speed control of Proxxon 12 volt devices only works when operated via non-stabilised power supply units (e.g. all Micromot mains adapters). Connection to stabilised power supply units is possible, however, the devices will then operate with maximum rotational speeds (also applies to operation with batteries).
Type Variable speed drill / grinder
Supply 12V
Battery Included No
Chuck Size 1, 1.5, 2, 2.4, 3 & 3.2mm
Chuck Type Keyless Collet
Number of Batteries 0
Power Source 12V Micromot PSU

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, January 15, 2018 | Question by: Rapid Customer | Product code: 85-9944
Q. Does this drill come supplied with a power supply? If not can you provide the order number for one. Regards Ian
A. Hi Ian, thank you for your question. The power supply is sold separately.

Reviews

Be the first to submit a review

Trustpilot