Christmas Opening Hours and Delivery Dates here

Visaton 2846 K 40 SQ - 8 Ohm Square Waterproof Mini Speaker 4cm

Order Code:

35-0583

Brand: Visaton MPN: 2846 EAN-13: 4007540028460
Qty Unit Price (Ex VAT)
1+ £9.58
10+ £7.62
25+ £7.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 9 days

A waterproof 4cm (1.6in) square miniature speaker from Visaton featuring a plastic diaphragm and square metal basket with 4 mounting holes. Its compact dimensions make it suitable for signal output in machines and other equipment where space is at a premium. IP protected on front side when built into a sealed enclosure, making it suitable for outside and harsh environments.


  • Colour: black
  • Metal basket
  • Plastic membrane (Mylar)
  • Manufacturer's part 2846
Type Waterproof
Size 40mm
Impedance
Power - Rated 0.5W
Connection Solder tabs
IP Rating IP65

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot