Christmas Opening Hours and Delivery Dates here

Alpha Wire 2843/19 BK005 Hook Up Wire Black 26AWG (30.5m Reel)

Order Code:

01-1268

Brand: Alpha Wire MPN: 2843/19 BK005

Discontinued


This Hook Up Wire from AlphaWire is ideal for control cabinets in a protected environment or for machine tools on the factory floor. The wire will meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.


  • Reel Length (Imperial): 100ft
  • Reel Length (Metric): 30.5m
  • Conductor Size AWG: 26AWG
  • Jacket Colour: Black
  • Jacket Material: PTFE (Polytetrafluoroethylene)
  • Voltage Rating: 250V
  • No. of Max Strands: 19
  • Supplied in Black
  • Supplied on reels of 30.5m

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
Conductor Cross Section 0.13mm²
Conductor Stranding 19/38
Insulation Material Polytetrafluoroethylene (PTFE)
Length 30.5m
Cable Diameter 0.79mm
Sold by Metre No
Standards BK005

Trustpilot